MAX17291ATA+T | |
---|---|
DigiKey Part Number | 175-MAX17291ATA+TTR-ND - Tape & Reel (TR) 175-MAX17291ATA+TCT-ND - Cut Tape (CT) 175-MAX17291ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17291ATA+T |
Description | IC REG BOOST ADJUSTABLE 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | - | |
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.38900 | ¥213.89 |
25 | ¥20.17840 | ¥504.46 |
100 | ¥17.19120 | ¥1,719.12 |
250 | ¥16.14212 | ¥4,035.53 |
500 | ¥14.12426 | ¥7,062.13 |
1,000 | ¥11.70303 | ¥11,703.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.89591 | ¥27,239.78 |
5,000 | ¥10.49237 | ¥52,461.85 |