RP401K551B-TR | |
---|---|
DigiKey Part Number | 2129-RP401K551B-TR-ND - Tape & Reel (TR) 2129-RP401K551B-CT-ND - Cut Tape (CT) 2129-RP401K551B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP401K551B-TR |
Description | IC REG BOOST 5.5V 500MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.5V 1 Output 500mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RP401K551B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.01700 | ¥80.17 |
25 | ¥7.60360 | ¥190.09 |
100 | ¥6.24670 | ¥624.67 |
250 | ¥5.83964 | ¥1,459.91 |
500 | ¥5.16058 | ¥2,580.29 |
1,000 | ¥4.78193 | ¥4,781.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.78193 | ¥23,909.65 |