Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,396 In Stock 17,500 Factory | 1 : ¥31.96000 Cut Tape (CT) 2,500 : ¥10.89591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 5.5V | 20V | - | 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
6,546 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥5.57216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.6V | 4.8V | 5V | - | 800mA | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
23,710 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.46314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | - | 8V | - | 3.3V | 400mA | 180kHz | No | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,101 In Stock | 1 : ¥16.41000 Cut Tape (CT) 3,000 : ¥9.77640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.6V | 30V | 5.5V | - | 1A | 2MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | DFN3030-12B | |||
6,040 In Stock | 1 : ¥9.27000 Cut Tape (CT) 5,000 : ¥5.52579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.6V | 4.8V | 3.3V | - | 800mA | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | DFN(PL)2020-8 |