FQT3P20TF | |
---|---|
DigiKey Part Number | FQT3P20TFTR-ND - Tape & Reel (TR) FQT3P20TFCT-ND - Cut Tape (CT) FQT3P20TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQT3P20TF |
Description | MOSFET P-CH 200V 670MA SOT223-4 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 670mA (Tc) 2.5W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FQT3P20TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 335mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.91900 | ¥59.19 |
100 | ¥4.09670 | ¥409.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.59479 | ¥10,379.16 |
8,000 | ¥2.45822 | ¥19,665.76 |
12,000 | ¥2.27613 | ¥27,313.56 |
28,000 | ¥2.25359 | ¥63,100.52 |