IAUC120N04S6L005ATMA1

DigiKey Part Number
448-IAUC120N04S6L005ATMA1TR-ND - Tape & Reel (TR)
448-IAUC120N04S6L005ATMA1CT-ND - Cut Tape (CT)
448-IAUC120N04S6L005ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC120N04S6L005ATMA1
Description
IAUC120N04S6L005ATMA1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tj) 187W (Tc) Surface Mount PG-TDSON-8-53
Datasheet
 Datasheet
EDA/CAD Models
IAUC120N04S6L005ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.55mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
2V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
177 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
11203 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
187W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-53
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥19.38300¥193.83
100¥15.67690¥1,567.69
500¥13.93516¥6,967.58
1,000¥11.93203¥11,932.03
2,000¥11.23525¥22,470.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.77909¥53,895.45
Manufacturers Standard Package