IAUC120N04S6L009ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC120N04S6L009ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N04S6L009ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N04S6L009ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N04S6L009ATMA1 |
Description | MOSFET N-CH 40V 150A TDSON-8-34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N04S6L009ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 960mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 7806 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.09000 | ¥150.90 |
100 | ¥12.01180 | ¥1,201.18 |
500 | ¥10.16406 | ¥5,082.03 |
1,000 | ¥8.62407 | ¥8,624.07 |
2,000 | ¥8.19289 | ¥16,385.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.88488 | ¥39,424.40 |
10,000 | ¥7.62383 | ¥76,238.30 |