IAUC120N04S6L012ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC120N04S6L012ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N04S6L012ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N04S6L012ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N04S6L012ATMA1 |
Description | IAUC120N04S6L012ATMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N04S6L012ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.21mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4832 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.99300 | ¥109.93 |
100 | ¥8.74750 | ¥874.75 |
500 | ¥7.40180 | ¥3,700.90 |
1,000 | ¥6.28025 | ¥6,280.25 |
2,000 | ¥5.96627 | ¥11,932.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.74197 | ¥28,709.85 |
10,000 | ¥5.55188 | ¥55,518.80 |