120A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,666 In Stock | 1 : ¥12.56000 Cut Tape (CT) 5,000 : ¥4.94885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tj) | - | 3.2mOhm @ 60A, 10V | 2.2V @ 44µA | 51.5 nC @ 10 V | ±16V | 3823 pF @ 30 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
6,872 In Stock | 1 : ¥33.74000 Cut Tape (CT) 800 : ¥20.35078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tj) | 10V | 4.8mOhm @ 25A, 10V | 4V @ 1mA | 278 nC @ 10 V | ±20V | 14400 pF @ 50 V | - | 405W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
13,383 In Stock | 1 : ¥20.28000 Cut Tape (CT) 5,000 : ¥8.78915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tj) | - | 1.7mOhm @ 60A, 10V | 3.4V @ 94µA | 95.9 nC @ 10 V | ±20V | 6952 pF @ 30 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-43 | 8-PowerTDFN | |||
3,601 In Stock | 1 : ¥23.07000 Cut Tape (CT) 5,000 : ¥10.77947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tj) | 4.5V, 10V | 0.55mOhm @ 60A, 10V | 2V @ 130µA | 177 nC @ 10 V | ±16V | 11203 pF @ 25 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-53 | 8-PowerTDFN | |||
7,247 In Stock | 1 : ¥12.56000 Cut Tape (CT) 5,000 : ¥4.94885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tj) | 7V, 10V | 3.23mOhm @ 60A, 10V | 3.4V @ 44µA | 47 nC @ 10 V | ±20V | 3446 pF @ 30 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
0 In Stock 5,048 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tj) | - | - | - | - | - | - | - | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
772 In Stock | 1 : ¥26.85000 Cut Tape (CT) 800 : ¥11.19428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tj) | 6V, 10V | 5mOhm @ 50A, 10V | 3.8V @ 270µA | 53 nC @ 10 V | ±20V | 3910 pF @ 50 V | - | 138W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,970 In Stock | 1 : ¥40.88000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tj) | 10V | 5mOhm @ 25A, 10V | 4V @ 1mA | 278 nC @ 10 V | ±20V | 14400 pF @ 50 V | - | 405W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥23.07000 Cut Tape (CT) 5,000 : ¥10.77947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tj) | 7V, 10V | 0.6mOhm @ 60A, 10V | 3V @ 130µA | 151 nC @ 10 V | ±20V | 10117 pF @ 25 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-53 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 5,000 : ¥9.35496 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tj) | 7V, 10V | 1.5mOhm @ 60A, 10V | 3.4V @ 94µA | 96 nC @ 10 V | ±20V | 6952 pF @ 30 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-43 | 8-PowerTDFN |