IRFB7545PBF

DigiKey Part Number
448-IRFB7545PBF-ND
Manufacturer
Manufacturer Product Number
IRFB7545PBF
Description
MOSFET N-CH 60V 95A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
IRFB7545PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5.9mOhm @ 57A, 10V
Vgs(th) (Max) @ Id
3.7V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4010 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
50¥6.33800¥316.90
100¥5.02190¥502.19
500¥4.25662¥2,128.31
1,000¥3.46749¥3,467.49
2,000¥3.26426¥6,528.52
5,000¥3.10881¥15,544.05
10,000¥2.96532¥29,653.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.