BSZ065N03LSATMA1

DigiKey Part Number
BSZ065N03LSATMA1TR-ND - Tape & Reel (TR)
BSZ065N03LSATMA1CT-ND - Cut Tape (CT)
BSZ065N03LSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ065N03LSATMA1
Description
MOSFET N-CH 30V 12A/40A TSDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 40A (Tc) 2.1W (Ta), 26W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ065N03LSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.91900¥59.19
100¥4.09670¥409.67
500¥3.42332¥1,711.66
1,000¥2.91341¥2,913.41
2,000¥2.59479¥5,189.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.45821¥12,291.05
10,000¥2.27613¥22,761.30
25,000¥2.25359¥56,339.75
Manufacturers Standard Package