TPS61040DRVR | |
---|---|
DigiKey Part Number | 296-22980-2-ND - Tape & Reel (TR) 296-22980-1-ND - Cut Tape (CT) 296-22980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DRVR |
Description | IC LED DRV RGLTR PWM 350MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 350mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.87500 | ¥88.75 |
25 | ¥8.42640 | ¥210.66 |
100 | ¥6.92170 | ¥692.17 |
250 | ¥6.47012 | ¥1,617.53 |
500 | ¥5.71774 | ¥2,858.87 |
1,000 | ¥4.51398 | ¥4,513.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.21303 | ¥12,639.09 |
6,000 | ¥4.00237 | ¥24,014.22 |
15,000 | ¥3.85191 | ¥57,778.65 |