TPS61040DDCR | |
---|---|
DigiKey Part Number | 296-50586-2-ND - Tape & Reel (TR) 296-50586-1-ND - Cut Tape (CT) 296-50586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DDCR |
Description | IC LED DRV RGLTR PWM SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 350mA (Switch) SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.41280 | ¥210.32 |
100 | ¥6.91150 | ¥691.15 |
250 | ¥6.46128 | ¥1,615.32 |
500 | ¥5.70976 | ¥2,854.88 |
1,000 | ¥4.50777 | ¥4,507.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.20725 | ¥12,621.75 |
6,000 | ¥3.99689 | ¥23,981.34 |
15,000 | ¥3.84663 | ¥57,699.45 |