TPS61040DDCT | |
---|---|
DigiKey Part Number | 296-28250-2-ND - Tape & Reel (TR) 296-28250-1-ND - Cut Tape (CT) 296-28250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DDCT |
Description | IC LED DRV RGLTR PWM SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 350mA (Switch) SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.08600 | ¥180.86 |
25 | ¥17.06000 | ¥426.50 |
100 | ¥14.53550 | ¥1,453.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.75976 | ¥939.94 |
500 | ¥3.32250 | ¥1,661.25 |
1,250 | ¥3.07868 | ¥3,848.35 |