LT1937ES5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1937ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1937ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1937ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1937ES5#TRMPBF |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 320mA (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1937ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 36V | |
Current - Output / Channel | 320mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.58100 | ¥365.81 |
25 | ¥34.57960 | ¥864.49 |
100 | ¥29.97020 | ¥2,997.02 |
250 | ¥28.43316 | ¥7,108.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.51318 | ¥12,756.59 |
1,000 | ¥21.51709 | ¥21,517.09 |
2,500 | ¥20.44124 | ¥51,103.10 |