DC484A | |
---|---|
DigiKey Part Number | 505-DC484A-ND |
Manufacturer | |
Manufacturer Product Number | DC484A |
Description | BOARD EVAL FOR LT1937ES5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1937 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 13V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT1937 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥797.17000 | ¥797.17 |