74AUP1G09GM,132 | |
---|---|
DigiKey Part Number | 1727-4491-2-ND - Tape & Reel (TR) 1727-4491-1-ND - Cut Tape (CT) 1727-4491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GM,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.53300 | ¥25.33 |
25 | ¥2.32240 | ¥58.06 |
100 | ¥1.72740 | ¥172.74 |
250 | ¥1.56552 | ¥391.38 |
500 | ¥1.29552 | ¥647.76 |
1,000 | ¥0.97173 | ¥971.73 |
2,500 | ¥0.89072 | ¥2,226.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80726 | ¥4,036.30 |
10,000 | ¥0.73603 | ¥7,360.30 |
25,000 | ¥0.68854 | ¥17,213.50 |
50,000 | ¥0.61731 | ¥30,865.50 |
125,000 | ¥0.60568 | ¥75,710.00 |