SN74AUC1G08DRLR | |
---|---|
DigiKey Part Number | 296-18294-2-ND - Tape & Reel (TR) 296-18294-1-ND - Cut Tape (CT) 296-18294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G08DRLR |
Description | IC GATE AND 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G08DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.34480 | ¥58.62 |
100 | ¥1.74460 | ¥174.46 |
250 | ¥1.58120 | ¥395.30 |
500 | ¥1.30864 | ¥654.32 |
1,000 | ¥0.98148 | ¥981.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89971 | ¥3,598.84 |
8,000 | ¥0.84518 | ¥6,761.44 |
12,000 | ¥0.79065 | ¥9,487.80 |
28,000 | ¥0.72522 | ¥20,306.16 |
100,000 | ¥0.68159 | ¥68,159.00 |