DAC121C085CIMM/NOPB | |
---|---|
DigiKey Part Number | DAC121C085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC121C085CIMM/NOPBCT-ND - Cut Tape (CT) DAC121C085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC121C085CIMM/NOPB |
Description | IC DAC 12BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC121C085CIMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 8.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +2.2/-1.5, +0.18/-0.12 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥23.04600 | ¥230.46 |
25 | ¥21.78920 | ¥544.73 |
100 | ¥18.88550 | ¥1,888.55 |
250 | ¥17.91704 | ¥4,479.26 |
500 | ¥16.07678 | ¥8,038.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.55875 | ¥13,558.75 |
2,000 | ¥12.88081 | ¥25,761.62 |
5,000 | ¥12.39658 | ¥61,982.90 |