PMZB600UNELYL | |
---|---|
DigiKey Part Number | 1727-7378-2-ND - Tape & Reel (TR) 1727-7378-1-ND - Cut Tape (CT) 1727-7378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB600UNELYL |
Description | MOSFET N-CH 20V 600MA DFN1006B-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 600mA (Ta) 360mW (Ta) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMZB600UNELYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.75628 | ¥378.14 |
1,000 | ¥0.56106 | ¥561.06 |
2,000 | ¥0.47203 | ¥944.06 |
5,000 | ¥0.45129 | ¥2,256.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39031 | ¥3,903.10 |
30,000 | ¥0.38299 | ¥11,489.70 |
50,000 | ¥0.31713 | ¥15,856.50 |
250,000 | ¥0.31225 | ¥78,062.50 |