SM0603HCL | |
---|---|
DigiKey Part Number | 492-2524-2-ND - Tape & Reel (TR) 492-2524-1-ND - Cut Tape (CT) 492-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603HCL |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.01800 | ¥30.18 |
100 | ¥1.99350 | ¥199.35 |
1,000 | ¥1.53932 | ¥1,539.32 |
2,000 | ¥1.39097 | ¥2,781.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.39097 | ¥5,563.88 |
8,000 | ¥1.29824 | ¥10,385.92 |
12,000 | ¥1.25188 | ¥15,022.56 |
28,000 | ¥1.23333 | ¥34,533.24 |