Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,931 In Stock | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥3.02542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
26,352 In Stock | 1 : ¥10.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 49A (Tc) | 10V | 17.5mOhm @ 25A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1470 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,451 In Stock | 1 : ¥36.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 3.3mOhm @ 75A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 9400 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,537 In Stock | 1 : ¥36.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Ta) | 6V, 10V | 2.7mOhm @ 100A, 10V | 3.2V @ 250µA | 153 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
3,397 In Stock | 1 : ¥10.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 64A (Tc) | 10V | 14mOhm @ 32A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 1970 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
576 In Stock | 1 : ¥17.40000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 68 V | 98A (Tc) | 10V | 9.8mOhm @ 40A, 10V | 4V @ 250µA | 75 nC @ 10 V | ±20V | 2550 pF @ 25 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,425 In Stock | 1 : ¥20.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 100A (Tc) | 10V | 3.4mOhm @ 100A, 10V | 3.8V @ 155µA | 117 nC @ 10 V | ±20V | 8130 pF @ 37.5 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,932 In Stock | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥12.01193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 11mOhm @ 40A, 10V | 4V @ 250µA | 160 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,877 In Stock | 1 : ¥19.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 75A (Tc) | 10V | 34mOhm @ 37A, 10V | 4V @ 250µA | 84 nC @ 10 V | ±20V | 3260 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,000 In Stock | 1 : ¥20.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 11mOhm @ 40A, 10V | 4V @ 250µA | 160 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
722 In Stock | 1 : ¥12.23000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 110A (Tc) | 10V | 6.5mOhm @ 55A, 10V | 4.5V @ 250µA | 150 nC @ 10 V | ±20V | 9130 pF @ 40 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥12.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 8mOhm @ 62A, 10V | 4V @ 250µA | 146 nC @ 10 V | ±20V | 3247 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 1 : ¥23.23000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 8mOhm @ 40A, 10V | 4V @ 250µA | 155 nC @ 10 V | ±20V | 3850 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1,000 : ¥7.94266 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 33 V | 80A (Tc) | 10V | 11mOhm @ 40A, 10V | 4V @ 250µA | 50 nC @ 10 V | Clamped | 1860 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 |