Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,756 In Stock | 1 : ¥8.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 8.7mOhm @ 31A, 10V | 2.35V @ 25µA | 13 nC @ 4.5 V | ±20V | 1077 pF @ 15 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
3,980 In Stock | 1 : ¥8.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 92A (Tc) | 4.5V, 10V | 4.8mOhm @ 40A, 10V | 2.35V @ 50µA | 23 nC @ 4.5 V | ±20V | 2139 pF @ 15 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
267 In Stock | 1 : ¥12.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 120A (Tc) | 4.5V, 10V | 3.2mOhm @ 60A, 10V | 2.5V @ 250µA | 42 nC @ 4.5 V | ±20V | 3500 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
330 In Stock | 1 : ¥30.29000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3.4mOhm @ 100A, 10V | 2.2V @ 340µA | 234 nC @ 10 V | +5V, -16V | 15000 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
17,395 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
7,428 In Stock | 1 : ¥13.05000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Tc) | 4.5V, 10V | 22mOhm @ 5A, 10V | 2.15V @ 1mA | 9 nC @ 10 V | ±20V | 447 pF @ 15 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
599 In Stock | 1 : ¥13.30000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Tc) | 4.5V, 10V | 17mOhm @ 10A, 10V | 2.15V @ 1mA | 10.7 nC @ 10 V | ±20V | 552 pF @ 15 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
9,193 In Stock | 1 : ¥22.58000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 2.1mOhm @ 15A, 10V | 2.15V @ 1mA | 117 nC @ 10 V | ±20V | 6810 pF @ 12 V | - | 211W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
756 In Stock | 1 : ¥8.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 171A (Tc) | 4.5V, 10V | 2.4mOhm @ 68A, 10V | 2.2V @ 100µA | 60 nC @ 4.5 V | ±20V | 5050 pF @ 15 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |