NVR5124PLT1G

DigiKey Part Number
NVR5124PLT1GOSTR-ND - Tape & Reel (TR)
NVR5124PLT1GOSCT-ND - Cut Tape (CT)
NVR5124PLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVR5124PLT1G
Description
MOSFET P-CH 60V 1.1A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.1A (Ta) 470mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NVR5124PLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
230mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.16900¥31.69
100¥2.20340¥220.34
500¥1.72022¥860.11
1,000¥1.39824¥1,398.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24993¥3,749.79
6,000¥1.18636¥7,118.16
9,000¥1.10163¥9,914.67
30,000¥1.07620¥32,286.00
75,000¥1.04876¥78,657.00
Manufacturers Standard Package