EPC2212

DigiKey Part Number
917-1211-2-ND - Tape & Reel (TR)
917-1211-1-ND - Cut Tape (CT)
917-1211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2212
Description
GANFET N-CH 100V 18A DIE
Customer Reference
Detailed Description
N-Channel 100 V 18A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 11A, 5V
Vgs(th) (Max) @ Id
2.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
407 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.34000¥16.34
10¥13.75100¥137.51
100¥11.12180¥1,112.18
500¥10.87800¥5,439.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.87799¥27,194.98
Manufacturers Standard Package