BAS16HLPQ-7B | |
---|---|
DigiKey Part Number | 31-BAS16HLPQ-7BTR-ND - Tape & Reel (TR) 31-BAS16HLPQ-7BCT-ND - Cut Tape (CT) 31-BAS16HLPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HLPQ-7B |
Description | DIODE GEN PURP 100V 215MA 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97900 | ¥19.79 |
100 | ¥1.00000 | ¥100.00 |
500 | ¥0.81556 | ¥407.78 |
1,000 | ¥0.60514 | ¥605.14 |
2,000 | ¥0.50909 | ¥1,018.18 |
5,000 | ¥0.48673 | ¥2,433.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42095 | ¥4,209.50 |
30,000 | ¥0.41305 | ¥12,391.50 |
50,000 | ¥0.34202 | ¥17,101.00 |