74LVC2G00DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC2G00DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G00DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G00DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00DC-Q100H |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.37000 | ¥43.70 |
25 | ¥4.10080 | ¥102.52 |
100 | ¥3.34690 | ¥334.69 |
250 | ¥3.10908 | ¥777.27 |
500 | ¥2.64592 | ¥1,322.96 |
1,000 | ¥2.11680 | ¥2,116.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80399 | ¥5,411.97 |
6,000 | ¥1.68761 | ¥10,125.66 |
15,000 | ¥1.57122 | ¥23,568.30 |
30,000 | ¥1.48975 | ¥44,692.50 |