74HCT30PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74HCT30PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT30PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCT30PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT30PW-Q100J |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 28ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.42900 | ¥44.29 |
25 | ¥4.13480 | ¥103.37 |
100 | ¥3.30780 | ¥330.78 |
250 | ¥3.07164 | ¥767.91 |
500 | ¥2.59900 | ¥1,299.50 |
1,000 | ¥2.00833 | ¥2,008.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33653 | ¥3,341.32 |
5,000 | ¥1.25031 | ¥6,251.55 |
12,500 | ¥1.16408 | ¥14,551.00 |
25,000 | ¥1.10372 | ¥27,593.00 |
62,500 | ¥1.09985 | ¥68,740.62 |