PMXB43UNEZ

DigiKey Part Number
1727-PMXB43UNEZTR-ND - Tape & Reel (TR)
1727-PMXB43UNEZCT-ND - Cut Tape (CT)
1727-PMXB43UNEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMXB43UNEZ
Description
MOSFET N-CH 20V 3.2A DFN1010D-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
54mOhm @ 3.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
551 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 8.33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DFN1010D-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.67600¥26.76
100¥1.34880¥134.88
500¥1.19514¥597.57
1,000¥0.93006¥930.06
2,000¥0.83241¥1,664.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.81379¥4,068.95
10,000¥0.72078¥7,207.80
25,000¥0.71148¥17,787.00
50,000¥0.60453¥30,226.50
125,000¥0.59314¥74,142.50
Manufacturers Standard Package