IPZ40N04S5L4R8ATMA1 | |
---|---|
DigiKey Part Number | IPZ40N04S5L4R8ATMA1TR-ND - Tape & Reel (TR) IPZ40N04S5L4R8ATMA1CT-ND - Cut Tape (CT) IPZ40N04S5L4R8ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S5L4R8ATMA1 |
Description | MOSFET N-CH 40V 40A 8TSDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 48W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 17µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1560 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.30500 | ¥63.05 |
100 | ¥4.90210 | ¥490.21 |
500 | ¥4.15482 | ¥2,077.41 |
1,000 | ¥3.38457 | ¥3,384.57 |
2,000 | ¥3.18615 | ¥6,372.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.03443 | ¥15,172.15 |
10,000 | ¥2.89438 | ¥28,943.80 |
25,000 | ¥2.88883 | ¥72,220.75 |