IRFU5305PBF | |
---|---|
DigiKey Part Number | IRFU5305PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU5305PBF |
Description | MOSFET P-CH 55V 31A IPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 31A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251AA) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
75 | ¥7.01013 | ¥525.76 |
150 | ¥5.55473 | ¥833.21 |
525 | ¥4.70836 | ¥2,471.89 |
1,050 | ¥3.83539 | ¥4,027.16 |
2,025 | ¥3.61057 | ¥7,311.40 |
5,025 | ¥3.43866 | ¥17,279.27 |
10,050 | ¥3.27994 | ¥32,963.40 |