IPZ40N04S5L4R8ATMA1

DigiKey Part Number
IPZ40N04S5L4R8ATMA1TR-ND - Tape & Reel (TR)
IPZ40N04S5L4R8ATMA1CT-ND - Cut Tape (CT)
IPZ40N04S5L4R8ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPZ40N04S5L4R8ATMA1
Description
MOSFET N-CH 40V 40A 8TSDSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 40A (Tc) 48W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 17µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1560 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.30500¥63.05
100¥4.90210¥490.21
500¥4.15482¥2,077.41
1,000¥3.38457¥3,384.57
2,000¥3.18615¥6,372.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.03443¥15,172.15
10,000¥2.89438¥28,943.80
25,000¥2.88883¥72,220.75
Manufacturers Standard Package