BSP149H6327XTSA1

DigiKey Part Number
BSP149H6327XTSA1TR-ND - Tape & Reel (TR)
BSP149H6327XTSA1CT-ND - Cut Tape (CT)
BSP149H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP149H6327XTSA1
Description
MOSFET N-CH 200V 660MA SOT223-4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP149H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 660mA, 10V
Vgs(th) (Max) @ Id
1V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V
FET Feature
Depletion Mode
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.18000¥10.18
10¥8.34900¥83.49
100¥6.49310¥649.31
500¥5.50386¥2,751.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.48346¥4,483.46
2,000¥4.22066¥8,441.32
5,000¥4.01967¥20,098.35
10,000¥3.83414¥38,341.40
Manufacturers Standard Package