Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,597 In Stock | 1 : ¥26.68000 Cut Tape (CT) 1,000 : ¥13.79157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,898 In Stock | 1 : ¥50.00000 Cut Tape (CT) 1,000 : ¥28.37708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38A (Tc) | 10V | 55mOhm @ 18A, 10V | 4.5V @ 900µA | 79 nC @ 10 V | ±20V | 3194 pF @ 400 V | - | 178W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,990 In Stock | 1 : ¥50.24000 Cut Tape (CT) 1,000 : ¥28.50358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,218 In Stock | 1 : ¥61.00000 Cut Tape (CT) 1,000 : ¥34.57944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,013 In Stock | 1 : ¥68.47000 Cut Tape (CT) 1,000 : ¥38.85766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 44A (Tc) | 10V | 40.7mOhm @ 44A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7180 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,292 In Stock | 1 : ¥93.34000 Cut Tape (CT) 1,000 : ¥52.96735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 33A (Tc) | 10V | 79mOhm @ 16.5A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±25V | 4650 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,214 In Stock | 1 : ¥38.83000 Cut Tape (CT) 1,000 : ¥18.14097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 25A (Tc) | 10V | 90mOhm @ 11.4A, 10V | 4.5V @ 570µA | 51 nC @ 10 V | ±20V | 2103 pF @ 400 V | - | 124W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
873 In Stock | 1 : ¥52.21000 Cut Tape (CT) 1,000 : ¥27.13145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 35A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2850 pF @ 400 V | - | 162W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK (TO-263) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : ¥56.40000 Cut Tape (CT) 800 : ¥35.53496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 45A (Tc) | 10V | 55mOhm @ 22.5A, 10V | 4.8V @ 5.2mA | 85.2 nC @ 10 V | ±30V | 4603 pF @ 400 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥39.98000 Cut Tape (CT) 1,000 : ¥20.66408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 22A (Tc) | 10V | 99mOhm @ 9.7A, 10V | 4V @ 490µA | 42 nC @ 10 V | ±20V | 1819 pF @ 400 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |