FQT7N10LTF | |
---|---|
DigiKey Part Number | FQT7N10LTFTR-ND - Tape & Reel (TR) FQT7N10LTFCT-ND - Cut Tape (CT) FQT7N10LTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQT7N10LTF |
Description | MOSFET N-CH 100V 1.7A SOT223-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 850mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.05700 | ¥50.57 |
100 | ¥3.50390 | ¥350.39 |
500 | ¥2.92762 | ¥1,463.81 |
1,000 | ¥2.49151 | ¥2,491.51 |
2,000 | ¥2.21903 | ¥4,438.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.21903 | ¥8,876.12 |
8,000 | ¥2.10224 | ¥16,817.92 |
12,000 | ¥1.94652 | ¥23,358.24 |
28,000 | ¥1.92725 | ¥53,963.00 |