FDT458P | |
---|---|
DigiKey Part Number | FDT458PTR-ND - Tape & Reel (TR) FDT458PCT-ND - Cut Tape (CT) FDT458PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT458P |
Description | MOSFET P-CH 30V 3.4A SOT223-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.4A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 205 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥3.80200 | ¥380.20 |
500 | ¥3.17704 | ¥1,588.52 |
1,000 | ¥2.70382 | ¥2,703.82 |
2,000 | ¥2.40810 | ¥4,816.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.40810 | ¥9,632.40 |
8,000 | ¥2.28135 | ¥18,250.80 |
12,000 | ¥2.11236 | ¥25,348.32 |
28,000 | ¥2.09145 | ¥58,560.60 |