LM258DR | |
---|---|
DigiKey Part Number | 296-14591-2-ND - Tape & Reel (TR) 296-14591-1-ND - Cut Tape (CT) 296-14591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.72560 | ¥68.14 |
100 | ¥1.88420 | ¥188.42 |
250 | ¥1.58680 | ¥396.70 |
500 | ¥1.28926 | ¥644.63 |
1,000 | ¥0.99174 | ¥991.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89254 | ¥2,231.35 |
5,000 | ¥0.84295 | ¥4,214.75 |
12,500 | ¥0.76858 | ¥9,607.25 |
25,000 | ¥0.71899 | ¥17,974.75 |
62,500 | ¥0.64461 | ¥40,288.12 |
125,000 | ¥0.61982 | ¥77,477.50 |