OPA2348AIDR | |
---|---|
DigiKey Part Number | 296-26257-2-ND - Tape & Reel (TR) 296-26257-1-ND - Cut Tape (CT) 296-26257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2348AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79900 | ¥77.99 |
25 | ¥7.39880 | ¥184.97 |
100 | ¥6.07850 | ¥607.85 |
250 | ¥5.68216 | ¥1,420.54 |
500 | ¥5.02128 | ¥2,510.64 |
1,000 | ¥3.96419 | ¥3,964.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.69993 | ¥9,249.83 |
5,000 | ¥3.51491 | ¥17,574.55 |
12,500 | ¥3.38278 | ¥42,284.75 |
25,000 | ¥3.27706 | ¥81,926.50 |