Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,400 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.49819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 500 µA @ 30 V | 30pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
39,845 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.49905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
6,501 In Stock | 1 : ¥2.38000 Cut Tape (CT) 9,000 : ¥0.41747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 720 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1.42 ns | 9 µA @ 30 V | 21pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
5,316 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
10,142 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.34604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
25,359 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 30pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
9,261 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | ||
11,194 In Stock | 1 : ¥3.04000 Cut Tape (CT) 9,000 : ¥0.39665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 630 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1.37 ns | 80 µA @ 30 V | 22pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
21,616 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 70pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
29,147 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 30pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
4,414 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
5,590 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.26990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 µA @ 30 V | 24pF @ 1V, 1MHz | - | - | Surface Mount | SOD-882 | DFN1006BD-2 | 150°C | ||
2,486 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.52452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | 150°C | ||
9,137 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.31813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
0 In Stock 63,633 Marketplace | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥0.64340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 70pF @ 1V, 1MHz | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | -65°C ~ 150°C | ||
136,086 Marketplace | Unavailable | - | Bulk | Active | Schottky | 30 V | 500mA | 670 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 2 ns | 15 µA @ 30 V | 17pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | 150°C (Max) | ||
63,000 Marketplace | Unavailable | - | Bulk | Active | Schottky | 30 V | 500mA | 630 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1.37 ns | 80 µA @ 30 V | 22pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | -55°C ~ 150°C | ||
63,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 15,000 : ¥0.24893 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 500mA | 670 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 2 ns | 15 µA @ 30 V | 17pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | 150°C (Max) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.31869 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | 150°C | ||
0 In Stock Check Lead Time | 10,000 : ¥0.37750 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 µA @ 30 V | 24pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006BD-2 | 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥0.41429 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥0.49508 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥0.50753 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥0.73880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 24pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C |