PMEG3005AEV,115 | |
---|---|
DigiKey Part Number | 1727-5830-2-ND - Tape & Reel (TR) 1727-5830-1-ND - Cut Tape (CT) 1727-5830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005AEV,115 |
Description | DIODE SCHOTTKY 30V 500MA SOT666 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-666 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |