PMEG3005EEFZ | |
---|---|
DigiKey Part Number | PMEG3005EEFZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3005EEFZ |
Description | DIODE SCHOTT 30V 500MA DFN0603-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Capacitance @ Vr, F | 17pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.24893 | ¥3,733.95 |
30,000 | ¥0.24454 | ¥7,336.20 |
75,000 | ¥0.21965 | ¥16,473.75 |
105,000 | ¥0.19036 | ¥19,987.80 |