PMEG3005EL,315 | |
---|---|
DigiKey Part Number | 1727-5330-2-ND - Tape & Reel (TR) 1727-5330-1-ND - Cut Tape (CT) 1727-5330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EL,315 |
Description | DIODE SCHOTT 30V 500MA DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥0.97290 | ¥97.29 |
500 | ¥0.81146 | ¥405.73 |
1,000 | ¥0.56377 | ¥563.77 |
2,000 | ¥0.48861 | ¥977.22 |
5,000 | ¥0.45325 | ¥2,266.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37586 | ¥3,758.60 |
30,000 | ¥0.36923 | ¥11,076.90 |
50,000 | ¥0.33164 | ¥16,582.00 |
100,000 | ¥0.29405 | ¥29,405.00 |
250,000 | ¥0.28742 | ¥71,855.00 |