BAS21J,115 | |
---|---|
DigiKey Part Number | 1727-4799-2-ND - Tape & Reel (TR) 1727-4799-1-ND - Cut Tape (CT) 1727-4799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21J,115 |
Description | DIODE GP 300V 250MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33000 | ¥13.30 |
100 | ¥0.64780 | ¥64.78 |
500 | ¥0.54004 | ¥270.02 |
1,000 | ¥0.37527 | ¥375.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32522 | ¥975.66 |
6,000 | ¥0.30167 | ¥1,810.02 |
9,000 | ¥0.25016 | ¥2,251.44 |
30,000 | ¥0.24575 | ¥7,372.50 |
75,000 | ¥0.22073 | ¥16,554.75 |
150,000 | ¥0.19130 | ¥28,695.00 |