LCP22-150B1RL | |
---|---|
DigiKey Part Number | 497-14981-2-ND - Tape & Reel (TR) 497-14981-1-ND - Cut Tape (CT) 497-14981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCP22-150B1RL |
Description | IC TELECOM INTERFACE 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LCP22-150B1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥16.41600 | ¥164.16 |
100 | ¥13.06810 | ¥1,306.81 |
500 | ¥11.05754 | ¥5,528.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.38217 | ¥14,073.26 |
3,000 | ¥8.91307 | ¥26,739.21 |
7,500 | ¥8.57799 | ¥64,334.92 |