SI2337DS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2337DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2337DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2337DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2337DS-T1-BE3 |
Description | P-CHANNEL 80-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 1.2A (Ta), 2.2A (Tc) 760mW (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.49400 | ¥64.94 |
100 | ¥5.04970 | ¥504.97 |
500 | ¥4.28012 | ¥2,140.06 |
1,000 | ¥3.48658 | ¥3,486.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28224 | ¥9,846.72 |
6,000 | ¥3.12594 | ¥18,755.64 |
9,000 | ¥2.98166 | ¥26,834.94 |