S3BB-13-F | |
---|---|
DigiKey Part Number | S3BB-FDITR-ND - Tape & Reel (TR) S3BB-FDICT-ND - Cut Tape (CT) S3BB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3BB-13-F |
Description | DIODE GEN PURP 100V 3A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3BB-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.32180 | ¥132.18 |
500 | ¥1.22408 | ¥612.04 |
1,000 | ¥0.86203 | ¥862.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86203 | ¥2,586.09 |