TPD5E003DPFR | |
---|---|
DigiKey Part Number | 296-43577-2-ND - Tape & Reel (TR) 296-43577-1-ND - Cut Tape (CT) 296-43577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD5E003DPFR |
Description | TVS DIODE 5VWM 19.5VC 6X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD5E003DPFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 19.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.04010 | ¥304.01 |
500 | ¥2.37346 | ¥1,186.73 |
1,000 | ¥1.92914 | ¥1,929.14 |
2,000 | ¥1.72451 | ¥3,449.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.63682 | ¥8,184.10 |
10,000 | ¥1.51991 | ¥15,199.10 |
25,000 | ¥1.48483 | ¥37,120.75 |
50,000 | ¥1.44698 | ¥72,349.00 |