LM4030BMF-2.5/NOPB | |
---|---|
DigiKey Part Number | LM4030BMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4030BMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4030BMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030BMF-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030BMF-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 105µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 120 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.76800 | ¥187.68 |
25 | ¥17.70360 | ¥442.59 |
100 | ¥15.08310 | ¥1,508.31 |
250 | ¥14.16256 | ¥3,540.64 |
500 | ¥12.39220 | ¥6,196.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.26784 | ¥10,267.84 |
2,000 | ¥9.55975 | ¥19,119.50 |
5,000 | ¥9.20567 | ¥46,028.35 |