H11B1SM | |
---|---|
DigiKey Part Number | H11B1SMIS-ND |
Manufacturer | |
Manufacturer Product Number | H11B1SM |
Description | OPTOISO 5.3KV DARL W/BASE 6SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 125µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.73200 | ¥37.32 |
100 | ¥2.44670 | ¥244.67 |
1,300 | ¥1.93187 | ¥2,511.43 |
2,600 | ¥1.80311 | ¥4,688.09 |
5,200 | ¥1.73871 | ¥9,041.29 |
10,400 | ¥1.71295 | ¥17,814.68 |
26,000 | ¥1.67431 | ¥43,532.06 |