BAT30F4 | |
---|---|
DigiKey Part Number | 497-15253-2-ND - Tape & Reel (TR) 497-15253-1-ND - Cut Tape (CT) 497-15253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT30F4 |
Description | DIODE SCHOTTKY 30V 300MA 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 300mA Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | BAT30F4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 | |
Operating Temperature - Junction | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.96380 | ¥96.38 |
500 | ¥0.78650 | ¥393.25 |
1,000 | ¥0.58355 | ¥583.55 |
2,000 | ¥0.49099 | ¥981.98 |
5,000 | ¥0.46940 | ¥2,347.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.40597 | ¥6,089.55 |
30,000 | ¥0.39836 | ¥11,950.80 |
75,000 | ¥0.32985 | ¥24,738.75 |
105,000 | ¥0.32478 | ¥34,101.90 |