DESD5V0S1BLP3-7 | |
---|---|
DigiKey Part Number | 31-DESD5V0S1BLP3-7TR-ND - Tape & Reel (TR) 31-DESD5V0S1BLP3-7CT-ND - Cut Tape (CT) 31-DESD5V0S1BLP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0S1BLP3-7 |
Description | TVS DIODE 5VWM 14.5VC DFN0603-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 145W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.70770 | ¥70.77 |
500 | ¥0.59062 | ¥295.31 |
1,000 | ¥0.41033 | ¥410.33 |
2,000 | ¥0.35561 | ¥711.22 |
5,000 | ¥0.32987 | ¥1,649.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27355 | ¥2,735.50 |
30,000 | ¥0.26872 | ¥8,061.60 |
50,000 | ¥0.24137 | ¥12,068.50 |
100,000 | ¥0.21401 | ¥21,401.00 |
250,000 | ¥0.20919 | ¥52,297.50 |